SMC Solenoid Valve - Solenoid EVS7-8 Series

Subtotal (1 unit)*

£156.69

(exc. VAT)

£188.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£156.69

*price indicative

RS Stock No.:
623-774
Mfr. Part No.:
EVS7-8-FHG-D-3CVO-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Solenoid Type

Double

Series

EVS7-8

Seal Material

Rubber

Mount Type

Top Mount

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

3000L/min

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 5599/1

Hazardous Area Certification

No

Electrical Connection Type

M 12 Connector

COO (Country of Origin):
JP
The SMC 5-port, 4-way solenoid valve with a 3-position closed center configuration. It features a metal seal, double solenoid actuation, and conforms to ISO size 2 standards. Designed for pneumatic control systems, it operates at 24 VDC and supports pressures up to 145 psi.

Compact design allows for easy installation in limited spaces

Durable construction ensures longevity in demanding environments

Intelligent control capabilities enhance operational efficiency

Seamless integration with existing pneumatic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy