SMC Pneumatic Solenoid Valve - Solenoid NPT EVS7 Series 24V dc
- RS Stock No.:
- 646-377
- Mfr. Part No.:
- EVS7-10-FG-S-3CVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£142.42
(exc. VAT)
£170.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.42 |
*price indicative
- RS Stock No.:
- 646-377
- Mfr. Part No.:
- EVS7-10-FG-S-3CVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | EVS7 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series EVS7 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Electrical Connection Type DIN Connector | ||
- COO (Country of Origin):
- JP
The SMC ISO single solenoid valve VS7-10 with a 4/5 port configuration delivers precise and reliable control in pneumatic systems. Engineered for durability and efficient airflow management, this valve is ideal for industrial automation applications requiring accurate actuation and long-lasting performance.
Solenoid interface conforms to CNOMO
Manifold interface to ISO standards
Low power consumption of 1.8W per solenoid
Internal or external pilot supply
Large flow capacity
Fast response and long life
Related links
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24V dc
- SMC Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series



