SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
- RS Stock No.:
- 623-777
- Mfr. Part No.:
- EVS7-8-FHG-D-3ZRM0-Q
- Brand:
- SMC
Subtotal (1 unit)*
£172.59
(exc. VAT)
£207.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.59 |
*price indicative
- RS Stock No.:
- 623-777
- Mfr. Part No.:
- EVS7-8-FHG-D-3ZRM0-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VS7 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series VS7 | ||
- COO (Country of Origin):
- JP
The SMC 5-port, 4-way solenoid valve with a 3-position closed center configuration. It features double solenoid actuation, metal seals, and conforms to ISO size 2 standards. Operating at 24 VDC, it supports pressures up to 1.0 MPa and is suitable for precise pneumatic control in industrial automation.
Quick push-in acceptance for easy connection and disconnection
Versatile compatibility with multiple tubing sizes and types
Robust construction that withstands high-pressure environments
Lightweight design for ease of handling and installation
Enhanced sealing performance to prevent leaks during operation
Wide temperature tolerance to suit various applications
Versatile compatibility with multiple tubing sizes and types
Robust construction that withstands high-pressure environments
Lightweight design for ease of handling and installation
Enhanced sealing performance to prevent leaks during operation
Wide temperature tolerance to suit various applications
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC Solenoid Valve 3-Position Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC Solenoid Valve Solenoid Valve - Solenoid EVS Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid VS7-8 Series
- SMC Solenoid Valve 3-Position Exhaust Center Pneumatic Solenoid Valve - Solenoid VS7-6 Series



