SMC Solenoid Valve - 3 Position Single Solenoid Solenoid VS7 Series 24V dc
- RS Stock No.:
- 425-788
- Mfr. Part No.:
- VS7-8-FHG-D-3Z-Q
- Brand:
- SMC
Subtotal (1 unit)*
£148.20
(exc. VAT)
£177.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.20 |
*price indicative
- RS Stock No.:
- 425-788
- Mfr. Part No.:
- VS7-8-FHG-D-3Z-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Port Size | 1/4 in | |
| Actuation Type | Solenoid | |
| Solenoid Type | DC-Magnetspule | |
| Seal Material | Nitrile Rubber (NBR) | |
| Voltage | 24V dc | |
| Series | VS7 | |
| Number of Ports | 3 | |
| Body Material | Die Cast Aluminium | |
| Valve Function | 3 Position Single Solenoid | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1, RoHS | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Port Size 1/4 in | ||
Actuation Type Solenoid | ||
Solenoid Type DC-Magnetspule | ||
Seal Material Nitrile Rubber (NBR) | ||
Voltage 24V dc | ||
Series VS7 | ||
Number of Ports 3 | ||
Body Material Die Cast Aluminium | ||
Valve Function 3 Position Single Solenoid | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 4414, ISO 4413, ISO 10218-1, IEC 60204-1, RoHS | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC ISO interface solenoid valve designed for efficient and reliable operation in pneumatic systems. It is built to handle demanding industrial applications with precision and durability.
Flexible pilot supply
Large flow capacity
Durable construction
Related links
- SMC Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VS7 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-8 Series 24V
- SMC Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ7 Series 24V dc
- SMC Solenoid Valve - 3 Position Single Solenoid Solenoid M5 x 0.8 VQ7 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V
- SMC Solenoid Valve - Pilot Operated Double Solenoid 2 Position Solenoid Rc or G VP7 Series 24V dc
- SMC Solenoid Valve - Solenoid Rc VS7 Series
- SMC Pneumatic Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 220V



