SMC Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VS7 Series 24V dc

Subtotal (1 unit)*

£92.31

(exc. VAT)

£110.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.31

*price indicative

RS Stock No.:
425-786
Mfr. Part No.:
VS7-8-FG-S-3Z-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Seal Material

Nitrile Rubber (NBR)

Voltage

24V dc

Solenoid Type

Direct Acting

Series

VS7

Mount Type

Panel

Number of Ports

8

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Maximum Pilot Pressure

0.7MPa

Minimum Pilot Pressure

0.1MPa

Port Gender

Female

Maximum Flow Rate

450L/min

Valve Function

2 Position Single Solenoid

Mount Pattern

Base

Solenoid Power Consumption

3.5W

Maximum Operating Temperature

50°C

Length

120mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Width

26mm

Height

90mm

Electrical Connection Type

DIN 43650 A

Number of Positions

3

COO (Country of Origin):
JP
The SMC ISO interface solenoid valve designed for efficient and reliable operation in pneumatic systems. It is built to handle demanding industrial applications with precision and durability.

Flexible pilot supply

Large flow capacity

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy