SMC Solenoid Valve - 2 Position, 5 Port, Double Solenoid, NC, Pilot Operated Solenoid Rc or G VP7 Series 24V dc
- RS Stock No.:
- 425-782
- Mfr. Part No.:
- VP7-6-FG-S-3Z-Q
- Brand:
- SMC
Subtotal (1 unit)*
£95.49
(exc. VAT)
£114.59
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 28 August 2026
Units | Per unit |
|---|---|
| 1 + | £95.49 |
*price indicative
- RS Stock No.:
- 425-782
- Mfr. Part No.:
- VP7-6-FG-S-3Z-Q
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Port Type | Rc, Exhaust, Manifold, Threaded, Type G | |
| Connection Thread Standard | Rc or G | |
| Actuation Type | Solenoid | |
| Series | VP7 | |
| Voltage | 24V dc | |
| Solenoid Type | Built-In Full-Wave Rectifier | |
| Seal Material | Rubber | |
| Mount Type | Manifold, Plate | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Die Cast Aluminium | |
| Minimum Pilot Pressure | 0.2MPa | |
| Valve Function | 2 Position, 5 Port, Double Solenoid, NC, Pilot Operated | |
| Minimum Operating Temperature | -10°C | |
| Port Gender | Female | |
| Maximum Flow Rate | 1639L/min | |
| Maximum Operating Temperature | 50°C | |
| Solenoid Power Consumption | 0.55W | |
| Standards/Approvals | Class B coil insulation, IEC60529 IP53, ISO 5599-1, RoHS, Surge suppressed | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | DIN Terminal | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Port Type Rc, Exhaust, Manifold, Threaded, Type G | ||
Connection Thread Standard Rc or G | ||
Actuation Type Solenoid | ||
Series VP7 | ||
Voltage 24V dc | ||
Solenoid Type Built-In Full-Wave Rectifier | ||
Seal Material Rubber | ||
Mount Type Manifold, Plate | ||
Number of Ports 5 | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Die Cast Aluminium | ||
Minimum Pilot Pressure 0.2MPa | ||
Valve Function 2 Position, 5 Port, Double Solenoid, NC, Pilot Operated | ||
Minimum Operating Temperature -10°C | ||
Port Gender Female | ||
Maximum Flow Rate 1639L/min | ||
Maximum Operating Temperature 50°C | ||
Solenoid Power Consumption 0.55W | ||
Standards/Approvals Class B coil insulation, IEC60529 IP53, ISO 5599-1, RoHS, Surge suppressed | ||
Hazardous Area Certification No | ||
Electrical Connection Type DIN Terminal | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
Related links
- SMC Solenoid Valve - Pilot Operated Double Solenoid 2 Position Solenoid Rc or G VP7 Series 24V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VQ7 Series 24V dc
- SMC Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VS7 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V
- SMC Pneumatic Solenoid Valve - Reverse Pressure Exhaust Closed 2
- SMC Solenoid Valve - 3 Position Single Solenoid Solenoid VS7 Series 24V dc
- SMC Solenoid Valve - 3 Position Single Solenoid Solenoid M5 x 0.8 VQ7 Series 24V dc
- SMC Solenoid Valve - Air Operated Solenoid Rc VSA7-6 Series 200V



