SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V

Subtotal (1 unit)*

£65.40

(exc. VAT)

£78.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.40

*price indicative

RS Stock No.:
425-536
Mfr. Part No.:
VS7-6-FG-S-3Z-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Type

Threaded

Port Size

M5

Connection Thread Standard

M5 x 0.8

Actuation Type

Solenoid

Solenoid Type

Direct Acting

Voltage

24V

Series

VS7-6

Seal Material

Nitrile Rubber (NBR)

Mount Type

Panel

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Aluminium

Port Gender

Female

Minimum Pilot Pressure

0.1MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

5°C

Mount Pattern

Base

Maximum Flow Rate

450L/min

Solenoid Power Consumption

3.2W

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Width

22mm

Standards/Approvals

CE, RoHS

Height

72mm

Length

106mm

Number of Positions

2

Electrical Connection Type

DIN 43650 A

COO (Country of Origin):
JP
The SMC ISO interface solenoid valve designed for efficient and reliable operation in pneumatic systems. It is built to handle demanding industrial applications with precision and durability.

Flexible pilot supply

Large flow capacity

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy