SMC Solenoid Valve - Solenoid Rc VS7 Series
- RS Stock No.:
- 623-930
- Mfr. Part No.:
- VS7-6-FG-S-5N-Q
- Brand:
- SMC
Subtotal (1 unit)*
£66.73
(exc. VAT)
£80.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.73 |
*price indicative
- RS Stock No.:
- 623-930
- Mfr. Part No.:
- VS7-6-FG-S-5N-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Series | VS7 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Series VS7 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- JP
The SMC Valve ISO Single Solenoid is a compact and high-performance solenoid valve built to ISO standards. It is ideal for applications requiring precise control and reliable switching in pneumatic systems.
ISO Size 1 compliant
Single solenoid configuration
Compatible with 4‑ and 5‑port operations
Related links
- SMC Solenoid Valve - Solenoid Rc VS7 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid Rc VS7-6 Series 24V
- SMC Pneumatic Solenoid Valve - 5/2 Way NPTF Rc (PT) VS7-6 Series
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Solenoid Valve - 2 Position Double Solenoid Pilot Operated Solenoid Rc or G VP7 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc



