SMC Solenoid Valve - Solenoid Rc VS7 Series
- RS Stock No.:
- 623-931
- Mfr. Part No.:
- VS7-8-FG-S-5Z-Q
- Brand:
- SMC
Subtotal (1 unit)*
£96.88
(exc. VAT)
£116.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.88 |
*price indicative
- RS Stock No.:
- 623-931
- Mfr. Part No.:
- VS7-8-FG-S-5Z-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Solenoid Type | Single | |
| Series | VS7 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Solenoid Type Single | ||
Series VS7 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Valve ISO Single Solenoid Size 2, VS7‑8 Sol Valve 4/5 Port, is a heavy-duty solenoid valve designed to ISO standards for larger pneumatic systems. It offers reliable and efficient control in demanding applications.
ISO Size 2 compliant
Single solenoid operation
Supports 4‑ and 5‑port configurations
Related links
- SMC Solenoid Valve - Solenoid Rc VS7 Series
- SMC Pneumatic Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 220V
- SMC Solenoid Valve - 2 Position Single Solenoid Solenoid M5 x 0.8 VS7 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-8 Series 24V
- SMC Connection Plate - Rc VS7 Series
- SMC Pneumatic Pilot Operated Valves - Air
- SMC Pneumatic Solenoid Valve - Solenoid Rc VS7-6 Series 24V
- SMC Solenoid Valve - Air Operated Solenoid Rc VSA7-8 Series 200V



