SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc

Subtotal (1 unit)*

£115.36

(exc. VAT)

£138.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£115.36

*price indicative

RS Stock No.:
646-391
Mfr. Part No.:
EVS7-8-FG-S-3CV-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Voltage

24V dc

Series

VS7-6

Solenoid Type

Double

Maximum Operating Pressure

1 Mpa

Valve Function

5/2 Way, 5/3 Way

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO, RoHS

Electrical Connection Type

DIN Connector

COO (Country of Origin):
JP
The SMC VS7-8 solenoid valve with a 4/5 port configuration offers dependable and precise pneumatic control. Designed for robust performance and efficient airflow management, this valve is suitable for a wide range of industrial automation applications.

Solenoid interface conforms to CNOMO

Manifold interface to ISO standards

Low power consumption of 1.8W per solenoid

Internal or external pilot supply

Large flow capacity

Fast response and long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy