SMC Solenoid Valve - Solenoid EVS7-8 Series
- RS Stock No.:
- 623-772
- Mfr. Part No.:
- EVS7-8-FG-S-6CVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£109.05
(exc. VAT)
£130.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.05 |
*price indicative
- RS Stock No.:
- 623-772
- Mfr. Part No.:
- EVS7-8-FG-S-6CVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Seal Material | Rubber | |
| Series | EVS7-8 | |
| Solenoid Type | Single | |
| Mount Type | Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 3000L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 5599/1 | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Seal Material Rubber | ||
Series EVS7-8 | ||
Solenoid Type Single | ||
Mount Type Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 3000L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 5599/1 | ||
Hazardous Area Certification No | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC ISO standard single solenoid valve, featuring a 4/5 port configuration. This component is integral to pneumatic systems, providing controlled fluid direction and is designed for reliable performance in automated environments. It offers straightforward operation for precise application needs.
Operates as an ISO single solenoid valve
Features a 4/5 port design for connectivity
Provides precise pneumatic flow control
Designed for efficient system integration
Related links
- SMC Solenoid Valve - Solenoid EVS7-8 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Pneumatic Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 220V
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc



