SMC Solenoid Valve - Solenoid EVS7-8 Series

Subtotal (1 unit)*

£112.00

(exc. VAT)

£134.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.00

*price indicative

RS Stock No.:
623-773
Mfr. Part No.:
EVS7-8-FG-S-6CV-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Series

EVS7-8

Seal Material

Rubber

Solenoid Type

Single

Mount Type

Top Mount

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Maximum Flow Rate

3000L/min

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO 5599/1

Electrical Connection Type

M 12 Connector

COO (Country of Origin):
JP
The SMC ISO single solenoid valve from the EVS7-8 series, likely a 4 or 5 port valve. This valve provides consistent pneumatic control with a single solenoid, conforming to ISO standards and offering flexible installation for various industrial uses.

Single solenoid operation

Offers consistent pneumatic control

Features flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy