SMC Solenoid Valve - Solenoid EVS7-10 Series

Subtotal (1 unit)*

£141.12

(exc. VAT)

£169.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.12

*price indicative

RS Stock No.:
623-517
Mfr. Part No.:
EVS7-10-FG-S-3CV-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Series

EVS7-10

Seal Material

Rubber

Solenoid Type

Single

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

5500L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 5599/1

Hazardous Area Certification

No

Electrical Connection Type

M 12 Connector

COO (Country of Origin):
JP
The SMC Identified as a VS7-10 Solenoid Valve with a 4/5 port configuration. This valve is a key component within pneumatic systems, providing reliable fluid control and is part of SMC's 'V' product line, indicating its valve function and suitability for various industrial control applications.

Serves as a solenoid valve for precise actuation

Critical for pneumatic flow regulation

Supports various industrial control applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy