SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- RS Stock No.:
- 646-387
- Mfr. Part No.:
- EVS7-6-FG-S-3CV-Q
- Brand:
- SMC
Subtotal (1 unit)*
£89.36
(exc. VAT)
£107.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.36 |
*price indicative
- RS Stock No.:
- 646-387
- Mfr. Part No.:
- EVS7-6-FG-S-3CV-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Solenoid Type | Double | |
| Voltage | 24V dc | |
| Series | VS7-6 | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Valve Function | 5/3 Way, 5/2 Way | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO | |
| Hazardous Area Certification | NO | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Solenoid Type Double | ||
Voltage 24V dc | ||
Series VS7-6 | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Valve Function 5/3 Way, 5/2 Way | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO | ||
Hazardous Area Certification NO | ||
Electrical Connection Type DIN Connector | ||
- COO (Country of Origin):
- JP
The SMC VS7-6 solenoid valve with a 4/5 port configuration provides efficient and reliable pneumatic control. Designed for durability and precise airflow regulation, this valve is suitable for a wide range of industrial automation applications.
Solenoid interface conforms to CNOMO
Manifold interface to ISO standards
Low power consumption of 1.8W per solenoid
Internal or external pilot supply
Large flow capacity
Fast response and long life
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid EVS7-6 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220 V ac
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way NPTF Rc (PT) VS7-6 Series
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid EVS7-10 Series
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid NPT EVS7 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid Rc VS7 Series



