SMC Solenoid Valve Pneumatic Solenoid Valve - Double Solenoid VS7-8 Series
- RS Stock No.:
- 425-540
- Mfr. Part No.:
- VS7-8-FG-D-3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£125.04
(exc. VAT)
£150.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.04 |
*price indicative
- RS Stock No.:
- 425-540
- Mfr. Part No.:
- VS7-8-FG-D-3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Solenoid Valve | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | VS7-8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Solenoid Valve | ||
Actuation Type Double Solenoid | ||
Manufacturer Series VS7-8 | ||
- COO (Country of Origin):
- JP
The SMC ISO interface solenoid valve designed for efficient and reliable operation in pneumatic systems. It is built to handle demanding industrial applications with precision and durability.
Flexible pilot supply
Large flow capacity
Durable construction
Large flow capacity
Durable construction
Related links
- SMC Solenoid Valve Pneumatic Solenoid Valve - Double Solenoid VS7-8 Series
- SMC Solenoid Valve Pneumatic Solenoid Valve - Double Solenoid VS7-6 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7-8 Series
- SMC Solenoid Valve Pneumatic Solenoid Valve - Solenoid VS7-8 Series
- SMC 2 Position Single Valve Pneumatic Pilot Operated Valves - Air VS7-8 Series
- SMC Solenoid Valve 2-Position Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid VS7 Series
- SMC Solenoid Valve 3-Position Solenoid Valve - Solenoid VS7 Series 24V dc



