SMC Solenoid Valve - Solenoid EVS7-6 Series
- RS Stock No.:
- 623-765
- Mfr. Part No.:
- EVS7-6-FG-S-BCV-Q
- Brand:
- SMC
Subtotal (1 unit)*
£86.76
(exc. VAT)
£104.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.76 |
*price indicative
- RS Stock No.:
- 623-765
- Mfr. Part No.:
- EVS7-6-FG-S-BCV-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Series | EVS7-6 | |
| Solenoid Type | Single | |
| Seal Material | Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 1200L/min | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 5599/1 | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Series EVS7-6 | ||
Solenoid Type Single | ||
Seal Material Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 1200L/min | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 5599/1 | ||
Hazardous Area Certification No | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC ISO standard solenoid valve from the EVS7 series. This component is designed for precise pneumatic control, often featuring an M12 connector and IP65 protection, making it suitable for environments requiring dust and splash resistance, and capable of operating with standard DC voltages.
Incorporates an M12 electrical connector
Offers IP65 dust and splash protection
Supports common DC voltage ranges
Engineered for robust performance
Related links
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Pneumatic Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 220V
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series



