SMC Solenoid Valve 2-Position Solenoid Valve - Solenoid VQ7 Series 24V dc
- RS Stock No.:
- 425-514
- Mfr. Part No.:
- VQ7-6-FG-S-3Z-Q
- Brand:
- SMC
Subtotal (1 unit)*
£67.13
(exc. VAT)
£80.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.13 |
*price indicative
- RS Stock No.:
- 425-514
- Mfr. Part No.:
- VQ7-6-FG-S-3Z-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | Solenoid Valve 2-Position | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ7 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function Solenoid Valve 2-Position | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ7 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC VQ7-6 is an ISO/VQ7-6 standard solenoid valve, size 1, single unit. It operates with a working pressure range of 0.15 to 1.0 MPa.
IP65 protection rating against splashes and water jets
Related links
- SMC Solenoid Valve 2-Position Solenoid Valve - Solenoid VQ7 Series 24V dc
- SMC Solenoid Valve 3-Position Solenoid Valve - Solenoid VQ7 Series 24V dc
- SMC Solenoid Valve 2-Position Solenoid Valve - Solenoid VS7 Series 24V dc
- SMC Solenoid Valve - Solenoid VP7 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid VQ7 Series 24V dc
- SMC Solenoid Valve Pneumatic Solenoid Valve - Solenoid VS7-6 Series
- SMC Solenoid Valve 2-Position Single Pneumatic Solenoid Valve - Solenoid VQ7-6 Series
- SMC Solenoid Valve 3-Position Solenoid Valve - Solenoid VS7 Series 24V dc



