SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc

Subtotal (1 unit)*

£124.27

(exc. VAT)

£149.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.27

*price indicative

RS Stock No.:
646-389
Mfr. Part No.:
EVS7-6-FHG-D-3CVO-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Series

VS7-6

Voltage

24V dc

Solenoid Type

Double

Maximum Operating Pressure

1 Mpa

Valve Function

5/2 Way, 5/3 Way

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

ISO, RoHS

Electrical Connection Type

DIN Connector

COO (Country of Origin):
JP
The SMC ISO valve VS7-6 featuring a 4/5 port configuration, delivers reliable and precise pneumatic control for industrial automation systems. Designed for durability and efficient airflow management, this valve ensures smooth operation and easy integration in a variety of applications.

Solenoid interface conforms to CNOMO

Manifold interface to ISO standards

Low power consumption of 1.8W per solenoid

Internal or external pilot supply

Large flow capacity

Fast response and long life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy