SMC Solenoid Valve - Solenoid EVS7-6 Series

Subtotal (1 unit)*

£122.07

(exc. VAT)

£146.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£122.07

*price indicative

RS Stock No.:
623-766
Mfr. Part No.:
EVS7-6-FHG-D-5CV-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Seal Material

Rubber

Series

EVS7-6

Solenoid Type

Double

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

1200L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 5599/1

Hazardous Area Certification

No

Electrical Connection Type

M 12 Connector

COO (Country of Origin):
JP
The SMC ISO double solenoid valve size 1 from the VS7-6 series, configured as a 4 or 5 port solenoid valve. This valve is designed for robust and precise pneumatic control, featuring a durable construction for industrial applications.

Double solenoid for precise control

ISO size 1

Features durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy