SMC Solenoid Valve - Solenoid EVS7-6 Series

Subtotal (1 unit)*

£98.55

(exc. VAT)

£118.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.55

*price indicative

RS Stock No.:
623-529
Mfr. Part No.:
EVS7-6-FG-D-5CV-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Series

EVS7-6

Seal Material

Rubber

Solenoid Type

Double

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

1200L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 5599/1

Hazardous Area Certification

No

Electrical Connection Type

M 12 Connector

COO (Country of Origin):
JP
The SMC 4 or 5 port solenoid valve from the EVS7-6 series. This valve provides precise and reliable pneumatic control, operating with a double solenoid for consistent performance in various industrial environments.

Offers reliable pneumatic control

Suitable for industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy