SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- RS Stock No.:
- 646-384
- Mfr. Part No.:
- EVS7-6-FG-D-3CV-Q
- Brand:
- SMC
Subtotal (1 unit)*
£101.51
(exc. VAT)
£121.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £101.51 |
*price indicative
- RS Stock No.:
- 646-384
- Mfr. Part No.:
- EVS7-6-FG-D-3CV-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Solenoid Type | Double | |
| Series | VS7-6 | |
| Maximum Operating Pressure | 1 Mpa | |
| Valve Function | 5/3 Way, 5/2 Way | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS, ISO | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Solenoid Type Double | ||
Series VS7-6 | ||
Maximum Operating Pressure 1 Mpa | ||
Valve Function 5/3 Way, 5/2 Way | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS, ISO | ||
Electrical Connection Type DIN Connector | ||
- COO (Country of Origin):
- JP
The SMC VS7-6 solenoid valve with a 4/5 port configuration delivers reliable and precise control for pneumatic systems. Engineered for durability and efficient airflow management, this valve is well-suited for a wide range of industrial automation applications.
Solenoid interface conforms to CNOMO
Manifold interface to ISO standards
Low power consumption of 1.8W per solenoid
Internal or external pilot supply
Large flow capacity
Fast response and long life
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid EVS7-8 Series
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid EVS7-10 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24 V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220 V ac
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid EVS7-6 Series
- SMC Pneumatic Solenoid Valve -



