SMC Solenoid Valve - Solenoid EVS7-8 Series

Subtotal (1 unit)*

£136.94

(exc. VAT)

£164.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.94

*price indicative

RS Stock No.:
623-768
Mfr. Part No.:
EVS7-8-FG-D-3CV-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Solenoid Valve

Actuation Type

Solenoid

Seal Material

Rubber

Series

EVS7-8

Solenoid Type

Double

Mount Type

Top Mount

Maximum Operating Pressure

1 Mpa

Maximum Flow Rate

3000L/min

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Hazardous Area Certification

NO

Standards/Approvals

ISO 5599/1

Electrical Connection Type

M 12 Connector

COO (Country of Origin):
JP
The SMC ISO standard solenoid valve from the VS7-8 series, featuring a 4/5 port configuration. This component is engineered for controlling fluid flow in pneumatic systems, providing reliable operation, and is designed to meet European CE conformity standards for industrial applications.

Conforms to ISO valve standards

Features a 4/5 port solenoid valve design

Provides reliable pneumatic flow control

Designed for European (CE) applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy