SMC Solenoid Valve - Solenoid EVS7-10 Series
- RS Stock No.:
- 623-521
- Mfr. Part No.:
- EVS7-10-FHG-D-3CV-Q
- Brand:
- SMC
Subtotal (1 unit)*
£176.33
(exc. VAT)
£211.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.33 |
*price indicative
- RS Stock No.:
- 623-521
- Mfr. Part No.:
- EVS7-10-FHG-D-3CV-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Series | EVS7-10 | |
| Seal Material | Rubber | |
| Solenoid Type | Double | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 5500L/min | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 5599/1 | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Series EVS7-10 | ||
Seal Material Rubber | ||
Solenoid Type Double | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 5500L/min | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 5599/1 | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve built to ISO 10 standards, part of the VS7-10 series with a 4/5 port configuration. This valve is engineered for efficient control within pneumatic applications, ensuring reliable operation through its robust design and adherence to international specifications.
Provides efficient fluid management
Designed for dependable pneumatic control
Related links
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series
- SMC Pneumatic Solenoid Valve -
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid NPT EVS7 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc



