SMC Solenoid Valve - Solenoid EVS7-8 Series
- RS Stock No.:
- 623-775
- Mfr. Part No.:
- EVS7-8-FHG-D-3CV-Q
- Brand:
- SMC
Subtotal (1 unit)*
£162.34
(exc. VAT)
£194.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.34 |
*price indicative
- RS Stock No.:
- 623-775
- Mfr. Part No.:
- EVS7-8-FHG-D-3CV-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Solenoid Type | Double | |
| Seal Material | Rubber | |
| Series | EVS7-8 | |
| Mount Type | Top Mount | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Flow Rate | 3000L/min | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 5599/1 | |
| Hazardous Area Certification | No | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Solenoid Type Double | ||
Seal Material Rubber | ||
Series EVS7-8 | ||
Mount Type Top Mount | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Flow Rate 3000L/min | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 5599/1 | ||
Hazardous Area Certification No | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC 5-port, 4-way solenoid valve with a 3-position closed center configuration. It features double solenoid actuation, metal seals, and operates at 24 VDC with a maximum pressure of 145 psi. This valve is ISO size 2 compliant and suitable for precise pneumatic control in industrial automation.
Delivers high responsiveness for optimal system performance
Offers flexible integration options for diverse applications
Constructed with durable materials for extended life and reliability
Enables quick maintenance, reducing downtime significantly
Related links
- SMC Solenoid Valve - Solenoid EVS7-8 Series
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Pneumatic Solenoid Valve -
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc



