SMC Pneumatic Solenoid Valve - Solenoid Rc VS7-6 Series 24V
- RS Stock No.:
- 425-537
- Mfr. Part No.:
- VS7-6-FHG-D-3-Q
- Brand:
- SMC
Subtotal (1 unit)*
£111.70
(exc. VAT)
£134.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £111.70 |
*price indicative
- RS Stock No.:
- 425-537
- Mfr. Part No.:
- VS7-6-FHG-D-3-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Port Size | R1/R2: 25 mm | |
| Connection Thread Standard | Rc | |
| Actuation Type | Solenoid | |
| Seal Material | Nitrile Rubber (NBR) | |
| Voltage | 24V | |
| Series | VS7-6 | |
| Mount Type | Plate | |
| Body Material | Steel | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | 5°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IP65 (DIN connector), IS C4003, JIS 88375 (min. operating frequency), RoHS | |
| Hazardous Area Certification | No | |
| Number of Positions | 3 | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Port Size R1/R2: 25 mm | ||
Connection Thread Standard Rc | ||
Actuation Type Solenoid | ||
Seal Material Nitrile Rubber (NBR) | ||
Voltage 24V | ||
Series VS7-6 | ||
Mount Type Plate | ||
Body Material Steel | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature 5°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IP65 (DIN connector), IS C4003, JIS 88375 (min. operating frequency), RoHS | ||
Hazardous Area Certification No | ||
Number of Positions 3 | ||
Electrical Connection Type DIN Connector | ||
- COO (Country of Origin):
- JP
The SMC ISO interface solenoid valve designed for efficient and reliable operation in pneumatic systems. It is built to handle demanding industrial applications with precision and durability.
Flexible pilot supply
Large flow capacity
Durable construction
Related links
- SMC Pneumatic Solenoid Valve - Solenoid Rc VS7-6 Series 24V
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-8 Series 24V
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Solenoid Valve - Solenoid Rc VS7 Series



