SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- RS Stock No.:
- 646-383
- Mfr. Part No.:
- EVS7-6-FG-D-3CVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£96.35
(exc. VAT)
£115.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.35 |
*price indicative
- RS Stock No.:
- 646-383
- Mfr. Part No.:
- EVS7-6-FG-D-3CVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Series | VS7-6 | |
| Solenoid Type | Double | |
| Maximum Operating Pressure | 0.9 Mpa | |
| Valve Function | 5/3 Way, 5/2 Way | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | ISO, RoHS | |
| Width | 199.3mm | |
| Length | 155mm | |
| Electrical Connection Type | DIN Connector | |
| Number of Positions | 2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Series VS7-6 | ||
Solenoid Type Double | ||
Maximum Operating Pressure 0.9 Mpa | ||
Valve Function 5/3 Way, 5/2 Way | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals ISO, RoHS | ||
Width 199.3mm | ||
Length 155mm | ||
Electrical Connection Type DIN Connector | ||
Number of Positions 2 | ||
- COO (Country of Origin):
- JP
The SMC ISO Double solenoid valve VS7-6, featuring a 4/5 port configuration, provides precise and efficient control for pneumatic systems. Designed for reliable operation and easy integration, this valve ensures smooth airflow management and is ideal for various industrial automation applications.
Solenoid interface conforms to CNOMO
Manifold interface to ISO standards
Low power consumption of 1.8W per solenoid
Internal or external pilot supply
Large flow capacity
Fast response and long life
Related links
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid NPT EVS7 Series 24V dc
- SMC Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac



