SMC Solenoid Valve - Solenoid EVS7-10 Series
- RS Stock No.:
- 623-520
- Mfr. Part No.:
- EVS7-10-FHG-D-3CVO-Q
- Brand:
- SMC
Subtotal (1 unit)*
£170.68
(exc. VAT)
£204.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.68 |
*price indicative
- RS Stock No.:
- 623-520
- Mfr. Part No.:
- EVS7-10-FHG-D-3CVO-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Series | EVS7-10 | |
| Solenoid Type | Double | |
| Seal Material | Rubber | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Flow Rate | 5500L/min | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 5599/1 | |
| Electrical Connection Type | M 12 Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Series EVS7-10 | ||
Solenoid Type Double | ||
Seal Material Rubber | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Flow Rate 5500L/min | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 5599/1 | ||
Electrical Connection Type M 12 Connector | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed to ISO 10 standards, belonging to the VS7-10 series with a 4/5 port configuration. This component functions as a crucial part of pneumatic systems, enabling controlled fluid flow, and is recognized for its adherence to international ISO specifications.
Facilitates precise fluid control
Supports pneumatic system integration
Related links
- SMC Solenoid Valve - Solenoid EVS7-10 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Pneumatic Solenoid Valve - Solenoid NPT EVS7 Series 24V dc
- SMC Solenoid Valve - 2 Position Solenoid Rc (PT) VS7-8 Series 24V dc
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc



