Festo 3/2 - Way, Monostable, Open/Closed Solenoid Valve - Electrical VYKB Series 12V dc

Subtotal (1 unit)*

£136.77

(exc. VAT)

£164.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.77

*price indicative

RS Stock No.:
344-734
Mfr. Part No.:
VYKB-F12-M32-20-PE-5HPS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 - Way, Monostable, Open/Closed

Actuation Type

Electrical

Manufacturer Series

VYKB

Solenoid Voltage

12V dc

COO (Country of Origin):
JP
The Festo Media-separated solenoid valve is electrically actuated and directly piloted for precise control. It features a mechanical spring reset for reliable operation. Designed for flexible installation, it allows mounting in any position. Ideal for handling sensitive or aggressive media, ensuring durability and efficiency.

Non reversible flow direction
RoHS compliant
IP40 protection rated

Related links