Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- RS Stock No.:
- 343-977
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-B3.2F
- Brand:
- Festo
Subtotal (1 unit)*
£35.53
(exc. VAT)
£42.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.53 |
*price indicative
- RS Stock No.:
- 343-977
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5H5ZP-B3.2F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 12V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid valve offers exceptional control in demanding environments, making it a reliable choice for various applications. Engineered with precision, it operates as a 3/2 way monostable valve, ensuring efficient management of airflow. With its compact 5.9 mm construction, it seamlessly integrates into your system while providing robust performance. Designed for electric actuation, it showcases a quick switching action at a maximum frequency of 10 Hz, delivering unmatched responsiveness in operations. Additionally, it guarantees protection with an IP40 rating, ensuring your investment stands the test of time in challenging conditions.
Monostable design for reliable performance
Mechanical spring reset enhances reliability
Soft sealing principle ensures effective closures
Reversible flow direction accommodates diverse needs
Minimal electrical power consumption for efficiency
Durable materials including high alloy stainless steel ensure longevity
Compact dimensions facilitate integration into limited spaces
100% duty cycle allows continuous operation
Electrical connection via cable simplifies installations
Mechanical spring reset enhances reliability
Soft sealing principle ensures effective closures
Reversible flow direction accommodates diverse needs
Minimal electrical power consumption for efficiency
Durable materials including high alloy stainless steel ensure longevity
Compact dimensions facilitate integration into limited spaces
100% duty cycle allows continuous operation
Electrical connection via cable simplifies installations
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo Monostable Pneumatic Solenoid Valve - Electrical Metric M3 MHP1 Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical M5 MHA1 Series 12V dc, 197022
- Festo 2/2-Way Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
- Festo 3/2-Way Open/Closed Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
