Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V

Subtotal (1 unit)*

£34.17

(exc. VAT)

£41.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.17

*price indicative

RS Stock No.:
344-390
Mfr. Part No.:
VOVK-BT6-M32C-MN-5T1P-B3.2F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

12V

COO (Country of Origin):
JP
The Festo solenoid valve is designed for precision and reliability, making it an ideal component for advanced pneumatic systems. This innovative product features a compact construction width of just 5.9 mm, enabling seamless integration into space-constrained applications while ensuring optimal performance. Engineered with a monostable design, it operates efficiently across a range of pressures, offering both consistent flow control and quick response times. With its electric actuation and robust construction, this solenoid valve meets the challenges of demanding environments without compromising on functionality.

Poppet valve with a mechanical spring for reliable operation
Soft sealing principle ensures tight closure and minimal leakage
IP40 corrosion resistance rating for durability in various settings
Optional mounting position allows for versatile installation
Reversible flow direction offers flexibility in system design

Related links