Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- RS Stock No.:
- 343-960
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5T1P-FB
- Brand:
- Festo
Subtotal (1 unit)*
£29.39
(exc. VAT)
£35.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.39 |
*price indicative
- RS Stock No.:
- 343-960
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-5T1P-FB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 12V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid valve is a high performing component designed for efficient pneumatic control in various applications. Specially engineered for a streamlined installation process with a compact 5.9 mm width, it offers multiple operational benefits. With the versatility of a 3/2 way valve configuration and robust mechanical spring reset functionality, this unit promises reliability. Rated to handle an impressive operating pressure range and featuring an innovative design for optimal flow control, it excels in applications requiring precise pneumatic regulation. Its IP40 protection rating ensures durability even in challenging environments, making it a preferred choice for engineers seeking dependable performance without compromise.
Monostable design provides reliable operation with reduced energy consumption
IP40 rating guarantees protection against solid objects and dust
Mechanical spring reset ensures swift actuator response
Soft sealing principle enhances operational integrity and longevity
Optional flow control in exhaust air function allows for fine tuning
Compact design facilitates easy integration into existing setups
Corrosion resistance class CRC 1 ensures suitability in mild environments
IP40 rating guarantees protection against solid objects and dust
Mechanical spring reset ensures swift actuator response
Soft sealing principle enhances operational integrity and longevity
Optional flow control in exhaust air function allows for fine tuning
Compact design facilitates easy integration into existing setups
Corrosion resistance class CRC 1 ensures suitability in mild environments
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VSCS Series 12V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 230V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VOFX Series 24V
- Festo Monostable Pneumatic Solenoid Valve - Electrical Metric M3 MHP1 Series 12V dc
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 12V dc
