Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V

Subtotal (1 unit)*

£30.05

(exc. VAT)

£36.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£30.05

*price indicative

RS Stock No.:
343-974
Mfr. Part No.:
VOVK-BT6-M32C-MN-1H5ZP-FB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VOVK

Solenoid Voltage

24V

COO (Country of Origin):
JP
The Festo Solenoid valve is a highly efficient, compact solution designed for precise control within pneumatic systems. With a slim construction of just 5.9 mm, it seamlessly integrates into tight spaces, making it ideal for modern automation requirements. This valve offers monostable actuation, ensuring streamlined operation with quick response times. Its robust features include a high flow rate of 5.5 l/min, suited for a variety of industrial applications. Designed for durability, it operates effectively under varying pressures while maintaining a low power consumption, thus enhancing energy efficiency. The valve is engineered with a soft sealing principle and is compliant with stringent corrosion resistance standards, ensuring reliability and longevity in demanding environments.

Compact design allows for easy integration into space constrained systems
Monostable valve function ensures reliable and consistent operation
High standard nominal flow rate enhances system performance
Mechanical spring reset provides dependable functionality
IP40 protection class ensures resistance to dust and moisture ingress
Electrical power consumption is minimal promoting energy efficiency
High switching frequencies accommodate fast paced industrial applications
Flexible mounting options support diverse installation needs
RoHS compliant materials ensure environmental responsibility

Related links