Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- RS Stock No.:
- 342-505
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-1H5ZP-B3F
- Brand:
- Festo
Subtotal (1 unit)*
£35.53
(exc. VAT)
£42.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.53 |
*price indicative
- RS Stock No.:
- 342-505
- Mfr. Part No.:
- VOVK-BT6-M32C-MN-1H5ZP-B3F
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VOVK | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VOVK | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- JP
The Festo Solenoid valve is designed for precision control within pneumatic systems, providing reliable performance in a compact form factor. Engineered for adaptability, it features a monostable function and electric actuation, making it ideal for automated processes. Its robust construction ensures a long service life, while the soft sealing principle guarantees efficient operation across various applications. With a nominal size of 0.36 mm and a standard flow rate of 5.5 l/min, this valve excels in delivering swift and effective responses, catering to diverse operational requirements, thus enhancing system efficiency and reliability.
3/2 way valve design ensures versatile functionality
IP40 degree of protection safeguards internal components
Mechanical spring reset enhances reliability in operation
Reversible flow direction facilitates flexible system integration
Electrical power consumption is optimised for energy efficiency
Lightweight construction enables ease of installation
Operating pressure ranges allow for versatility in various environments
IP40 degree of protection safeguards internal components
Mechanical spring reset enhances reliability in operation
Reversible flow direction facilitates flexible system integration
Electrical power consumption is optimised for energy efficiency
Lightweight construction enables ease of installation
Operating pressure ranges allow for versatility in various environments
Related links
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VOVK Series 12V
- Festo Monostable Pneumatic Solenoid Valve - Electrical VOVG Series 24V dc
- Festo Monostable Pneumatic Solenoid Valve - Electrical M5 VOVG Series 24V dc
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/8 VSNC Series 24V
- Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 1/8 VUVS Series 24V
- Festo 3/2-Way Monostable Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
