Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- RS Stock No.:
- 343-027
- Mfr. Part No.:
- VSNC-F-P53U-MH-G14-F19A
- Brand:
- Festo
Subtotal (1 unit)*
£315.89
(exc. VAT)
£379.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £315.89 |
*price indicative
- RS Stock No.:
- 343-027
- Mfr. Part No.:
- VSNC-F-P53U-MH-G14-F19A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Connection Port Thread | G 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VSNC | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VSNC | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed to optimize your fluid control processes with efficiency and reliability. Featuring a 5/3 way pressurized operation and a robust piston gate valve construction, this model excels in various applications where precise actuation is required. Its electric actuation mechanism enhances ease of integration into automated systems, while the versatile mounting options allow for seamless installation in tight spaces. With a notable standard nominal flow rate of 950 l/min, this device ensures excellent performance under pressure, making it ideal for demanding industrial environments. Crafted from quality materials to withstand moderate corrosion stress, this solenoid valve combines durability with exceptional functionality, making it a vital component for any automation setup.
Constructed from wrought aluminum alloy for enhanced durability
Mechanical spring reset feature ensures reliability in operation
A patented design allows for optional mounting positions
Internal pilot air supply streamlines the installation process
Allows for lubricated operation increasing versatility in media handling
Compliant with VDI/VDE 3845 which ensuring compatibility in standard applications
Offers manual override functionality for added control during emergencies
Mechanical spring reset feature ensures reliability in operation
A patented design allows for optional mounting positions
Internal pilot air supply streamlines the installation process
Allows for lubricated operation increasing versatility in media handling
Compliant with VDI/VDE 3845 which ensuring compatibility in standard applications
Offers manual override functionality for added control during emergencies
Related links
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo Two Or Three Directional Flow Convertible Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series
- Festo 5/3 Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series


