Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical G 1/4 VSNC Series

Subtotal (1 unit)*

£315.89

(exc. VAT)

£379.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£315.89

*price indicative

RS Stock No.:
342-530
Mfr. Part No.:
VSNC-F-P53C-MH-G14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid valve is engineered for precision in fluid control, offering a versatile solution tailored for both industrial and automation needs. Designed with a 5/3 closed valve function, this model ensures optimal airflow management through its durable piston gate valve construction. Capable of withstanding a wide operating pressure range, it integrates seamlessly into existing systems while prioritising efficiency with a remarkable duty cycle of 100%. The unit’s compact design features a mechanical spring reset, a notable characteristic that enhances operational reliability. Whether for new installations or retrofitting, this solenoid valve guarantees performance stability even in demanding environments.

Offers a robust sealing principle for efficient fluid management
Designed to operate with lubricated media which ensuring longevity
Features pilot actuation for responsive control
Optimised for easy mounting with through hole options
Exhibits moderate corrosion resistance to extend operational lifespan

Related links