Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical NPT 1/4 VSNC Series

Subtotal (1 unit)*

£313.27

(exc. VAT)

£375.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£313.27

*price indicative

RS Stock No.:
342-494
Mfr. Part No.:
VSNC-F-P53U-MH-N14-F19A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Connection Port Thread

NPT 1/4

Actuation Type

Electrical

Manufacturer Series

VSNC

COO (Country of Origin):
CN
The Festo Solenoid Valve is a cutting-edge solution designed for efficient operation in pneumatic systems. Featuring a robust piston gate valve design, this device ensures reliable performance with a variety of actuation options. Its compact construction width of 32 mm and 5/3-way valve function make it highly adaptable for use in diverse industrial applications. The valve operates seamlessly within a range of pressures, providing exceptional versatility and energy efficiency. With advanced features like mechanical spring reset and non-detenting manual override, this solenoid valve is perfect for environments demanding precision and control under various operating conditions.

Equipped with an electric actuation mechanism for precise control
Offers an exhaust air function with flow control option to enhance functionality
Conforms to VDI/VDE 3845 standards for dependable performance
Designed with a robust sealing principle ensuring minimal leakage
Made from RoHS compliant materials for environmentally responsible operation
Suitable for both lubricated and unlubricated operation
Constructed with a lightweight yet durable material composition

Related links