Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series

Subtotal (1 unit)*

£56.63

(exc. VAT)

£67.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.63

*price indicative

RS Stock No.:
342-816
Mfr. Part No.:
VUVG-B14-M52-MZ-F-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo solenoid valve from festo, model is designed for superior pneumatic control with a 5/2 way monostable function. Boasting a compact size of just 14 mm and a standard flow rate of up to 630 l/min, it excels in dynamic applications. This robust valve features a mechanical spring reset and operates efficiently within a pressure range from -0.09 MPa to 0.8 MPa, ensuring reliability and precision in operation. With an IP65 protection degree, it is well-suited for demanding environments, providing effective sealing and durability. The valve is ideal for various applications, particularly in automation processes, where electric actuation meets the highest functional standards.

Exceptional flow control capabilities are complemented by a soft sealing principle
The external pilot air supply allows for versatile applications across different systems
Mechanical spring resetting enhances reliability during operation
Designed to perform in a temperature range of -5 °C to 60 °C it ensures consistent functioning under varying conditions
Compatible with lubricated operations making it suitable for diverse media
Cleanroom class 5 conformity exemplifies its suitability for sensitive environments

Related links