Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series

Subtotal (1 unit)*

£70.96

(exc. VAT)

£85.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.96

*price indicative

RS Stock No.:
344-829
Mfr. Part No.:
VUVG-B14-T32U-MZ-F-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo solenoid valve is a robust and efficient solution for various pneumatic applications. Designed with a 2x3/2 way function, it effectively manages fluid flow within systems, ensuring reliability and performance. With an electric type of actuation, this model promotes precise control in demanding environments. The valve's compact 14 mm size, coupled with a standard nominal flow rate reaching up to 450 l/min, makes it suitable for space-constrained applications. Its mechanical spring reset type further enhances operational dependability, allowing for seamless integration into existing setups. Built to withstand moderate corrosion and extreme temperatures, this valve is an ideal choice for industries requiring resilient and compliant components.

Electric actuation offers precise control and enhances responsiveness
Compact design facilitates easy integration into limited spaces
Mechanical spring reset ensures consistent performance without electronic intervention
Built to withstand extreme temperatures from -5 °C to 60 °C
Constructed from durable materials enhancing longevity and reliability
External pilot air supply increases flexibility in system setups
IP65 rating guarantees protection against dust and water ingress

Related links