Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 342-822
- Mfr. Part No.:
- VUVG-B14-T32U-AZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£120.72
(exc. VAT)
£144.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.72 |
*price indicative
- RS Stock No.:
- 342-822
- Mfr. Part No.:
- VUVG-B14-T32U-AZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve from festo is engineered for high performance in demanding applications. Its monostable design features a compact 14 mm size, optimizing space without compromising functionality. With a robust electric actuation type, this valve offers dependable control over airflow, making it ideal for precise pneumatic systems. The device operates efficiently at a voltage of 24V DC and supports a broad operating pressure range, ensuring versatility across various environments. Its innovative design includes soft sealing principles and exceptional vibration and shock resistance, catering to rigorous industrial applications. The solenoid valve's advanced pilot air supply system allows for external activation, while its compatibility with cleanroom standards positions it well in sterile environments. With numerous features tailored for modern operations, this valve embodies reliability and efficiency, backed by festo's commitment to quality.
Compact design optimizes installation space
Monostable valve function provides precise control
Robust electric actuation enhances reliability
Compatible with external pilot air supply for flexible configurations
Soft sealing principle ensures leakage-free operation
High vibration and shock resistance meet industry standards
Capable of lubricated operation for diverse applications
LED signal status display facilitates easy troubleshooting
RoHS-compliant materials guarantee environmental safety
Monostable valve function provides precise control
Robust electric actuation enhances reliability
Compatible with external pilot air supply for flexible configurations
Soft sealing principle ensures leakage-free operation
High vibration and shock resistance meet industry standards
Capable of lubricated operation for diverse applications
LED signal status display facilitates easy troubleshooting
RoHS-compliant materials guarantee environmental safety
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Open Solenoid Valve - Electrical VUVG Series 24V dc, 8041959
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Closed 573477
- Festo 5/2 8041964
- Festo 2x3/2 Open Solenoid Valve - Electrical VUVG Series 24V dc, 8041962
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573482

