Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 350-925
- Mfr. Part No.:
- VUVG-B14-P53U-ZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£132.03
(exc. VAT)
£158.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.03 |
*price indicative
- RS Stock No.:
- 350-925
- Mfr. Part No.:
- VUVG-B14-P53U-ZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | Three Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function Three Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve is a testament to precision engineering, designed to optimise fluid control in various industrial applications. The valve boasts a 5/3-way, pressurised function with electric actuation, ensuring seamless performance across a range of pneumatic operations. Crafted from robust materials, it supports flexible mounting options and is rated for a wide operating pressure range, making it suitable for both standard and demanding environments. Its efficient flow characteristics, reinforced by a maximum nominal flow rate of 470 l/min, highlight its suitability for effective system integration. With a structured design and advanced features, this valve meets modern engineering demands while maintaining ease of use and installation.
Electric actuation allows for precise control without manual intervention
Mechanical spring reset ensures reliability in operation
High degree of protection with IP40 to safeguard internal components
Pilot actuated for enhanced responsiveness in pneumatic systems
Cleanroom class 6 compliance for use in sensitive environments
RoHS compliant materials contributing to environmentally friendly operation
LED signal status display facilitates instant operational feedback
Mechanical spring reset ensures reliability in operation
High degree of protection with IP40 to safeguard internal components
Pilot actuated for enhanced responsiveness in pneumatic systems
Cleanroom class 6 compliance for use in sensitive environments
RoHS compliant materials contributing to environmentally friendly operation
LED signal status display facilitates instant operational feedback
Related links
- Festo 5/3 8041969
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 573487
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series, 574248
- Festo 5/3 Closed Solenoid Valve - Electrical VUVG Series 24V dc, 573486
- Festo 5/3 8041893
