Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- RS Stock No.:
- 343-053
- Mfr. Part No.:
- VUVG-B14-T32U-MZT-F-1T1L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£127.35
(exc. VAT)
£152.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.35 |
*price indicative
- RS Stock No.:
- 343-053
- Mfr. Part No.:
- VUVG-B14-T32U-MZT-F-1T1L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Solenoid Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve represents a pinnacle of engineering precision, designed to streamline your automation processes. With its monostable operation, this product excels in applications requiring reliable switching in a compact 14 mm size. It operates efficiently at an electric actuation, ensuring quick response times in critical environments. The valve is suitable for various operating pressures and a wide temperature range, making it adaptable to diverse industrial settings. Featuring an array of advanced specifications, such as an LED signal status display and a robust design with corrosion resistance, this valve embodies durability and performance. With its soft sealing principle and external pilot air supply, the solenoid valve guarantees optimal functionality, minimizing the risk of failure even in challenging conditions.
Designed for a 2x3/2-way valve function enhancing versatility
Includes a mechanical spring reset for dependable operation
Features a significant standard nominal flow rate optimizing efficiency
Provides a vibration resistance test which ensuring reliability during transport
Constructed from RoHS-compliant materials to support environmental standards
Comes with an optional manual override function offering operational flexibility
Includes a mechanical spring reset for dependable operation
Features a significant standard nominal flow rate optimizing efficiency
Provides a vibration resistance test which ensuring reliability during transport
Constructed from RoHS-compliant materials to support environmental standards
Comes with an optional manual override function offering operational flexibility
Related links
- Festo 2x3/2 Open Solenoid Valve - Electrical VUVG Series 24V dc, 8041962
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 2x3/2 Closed 573480
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 5/2 8041965
- Festo 2x3/2 Closed 573414
- Festo 2x3/2 Open Solenoid Valve - Electrical VUVG Series 24V dc, 8041959
