Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V

Subtotal (1 unit)*

£89.89

(exc. VAT)

£107.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.89

*price indicative

RS Stock No.:
343-930
Mfr. Part No.:
VUVG-B14-M52-MZT-F-1T1L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V

COO (Country of Origin):
CN
The Festo Solenoid valve is engineered for precision and efficiency, designed specifically to handle various pneumatic applications with unmatched reliability. Boasting a 5/2 way function, it facilitates seamless operation, adapting effortlessly to your automation needs. The valve's compact 14 mm size and mechanical spring reset mechanism ensure a swift response, making it a vital component for systems requiring rapid actuation. With an operating pressure range tailored for diverse environments, this component is equally adept in transporting clean air or complex fluids. You can trust that the design adheres to the highest standards of durability and performance, contributing to the smooth operation of your machinery while minimising downtime.

Pilot actuated for enhanced operational control
Robust degree of protection rated at IP40 to ensure durability
Designed with a shock resistance class to endure rigorous use
Versatile mounting options available for easy integration
Includes LED signal status display for immediate feedback on operation

Related links