Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 343-059
- Mfr. Part No.:
- VUVG-B18-T32U-MZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£81.00
(exc. VAT)
£97.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.00 |
*price indicative
- RS Stock No.:
- 343-059
- Mfr. Part No.:
- VUVG-B18-T32U-MZ-F-P1
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed to deliver precise pneumatic control, operating effectively in demanding environments. Featuring a robust piston gate valve design, this valve provides reliable performance for applications requiring exact fluid regulation. With the ability to handle a standard nominal flow rate of up to 800 l/min, it meets the needs of applications in a variety of industries. Constructed from high-quality materials, including a wrought aluminum alloy housing, it ensures durability and resistance to moderate corrosion. The valve's soft sealing principle guarantees optimal operation while its IP65 degree of protection makes it suitable for installation in environments exposed to dust and moisture.
Monostable design ensures low energy consumption
External pilot air supply enhances operational flexibility
Mechanical spring reset contributes to reliable performance
Custom-designed for cleanroom applications
Vibration and shock resistance certifications assure quality in dynamic settings
RoHS-compliant materials make it environmentally friendly
External pilot air supply enhances operational flexibility
Mechanical spring reset contributes to reliable performance
Custom-designed for cleanroom applications
Vibration and shock resistance certifications assure quality in dynamic settings
RoHS-compliant materials make it environmentally friendly
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Pneumatic Solenoid Valve -, 8004889
- Festo Pneumatic Solenoid Valve -, 8031538
- Festo Pneumatic Solenoid Valve -, 574447
- Festo Pneumatic Solenoid Valve -, 8031541
- Festo Pneumatic Solenoid Valve -, 8004886