Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series

Subtotal (1 unit)*

£63.79

(exc. VAT)

£76.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.79

*price indicative

RS Stock No.:
344-817
Mfr. Part No.:
VUVG-B18-M52-MZ-F-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo solenoid valve offers advanced functionality for precise control in pneumatic systems. Designed with a monostable 5/2 way configuration, it provides reliable actuation and swift response times. This valve is exceptionally versatile, suitable for applications requiring mechanical spring reset and a standard nominal flow rate of 1000 l/min. It operates efficiently under a wide range of pressures, making it an ideal choice for demanding environments where consistent performance is crucial. With its robust construction, featuring materials compliant with RoHS standards, and a degree of protection rated at IP65, this valve ensures longevity and dependability. Ideal for cleanroom environments, the solenoid valve meets specific regulations, making it a dependable choice for industries focused on quality.

Features an electric actuation mechanism for enhanced control
Constructed from durable wrought aluminum alloy for long-lasting resilience
Supports external pilot air supply facilitating flexibility in system design
Includes an exhaust-air function with flow control options for adjustable performance
Designed to perform in both lubricated and unlubricated applications
Compliant with international standards for vibration and shock resistance
Showcases a compact design suitable for manifold rail mounting
Offers a cleanroom class rating proving its suitability in controlled environments

Related links