Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series

Subtotal (1 unit)*

£85.29

(exc. VAT)

£102.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.29

*price indicative

RS Stock No.:
344-400
Mfr. Part No.:
VUVG-B18-P53E-Z-F-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Three Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo solenoid valve is engineered for high performance in automation applications. With a compact design and advanced features, it ensures reliable operation in demanding environments. The 5/3 exhausted valve function allows for efficient control of air flow in various settings, making it an ideal choice for manufacturing and process industries. Its robust construction, coupled with high flow rates, guarantees minimal downtime and optimal performance under pressure. The device is suitable for diverse applications, providing versatility without compromising reliability.

Mechanical spring reset for reliable operation
Soft sealing principle for effective leakage prevention
Corrosion resistance class 2 ensures durability in challenging conditions
Shock and vibration resistant suitable for industrial environments
IP65 degree of protection provides excellent ingress protection
Cleanroom class 5 compliance for sensitive applications
RoHS-compliant materials uphold safety and environmental standards

Related links