Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 343-991
- Mfr. Part No.:
- VUVG-B18-T32C-AZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£73.85
(exc. VAT)
£88.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.85 |
*price indicative
- RS Stock No.:
- 343-991
- Mfr. Part No.:
- VUVG-B18-T32C-AZ-F-P1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo Solenoid valve offers exceptional engineering for cutting edge applications. Designed for versatility, this 2x3/2 way, monostable valve operates efficiently within a pressure range of 0.15 to 1 MPa. Its robust construction ensures reliability in demanding environments, supported by its IP65 degree of protection. This valve is perfect for those requiring precise control over pneumatic systems, making it an ideal choice for various industrial applications. With electric actuation and mechanical spring reset functionality, it promises to deliver quick response times and operational efficiency. The valve accommodates a standard nominal flow rate of 800 l/min, meeting rigorous standards while complying with RoHS materials regulations. Additionally, features such as soft sealing principles and external pilot air supply enhance its operational versatility, setting the VUVG series apart in the marketplace.
Electric actuation allows for seamless integration into automated systems
Mechanical spring reset ensures reliable and quick return action
Soft sealing principles enhance longevity and reduce wear
Designed for lubricated operation accommodating diverse media conditions
Robust aluminium alloy housing offers outstanding durability
Mechanical spring reset ensures reliable and quick return action
Soft sealing principles enhance longevity and reduce wear
Designed for lubricated operation accommodating diverse media conditions
Robust aluminium alloy housing offers outstanding durability
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2x3/2 Closed 574443
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004885
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004888
- Festo 2x3/2 Closed 574446
- Festo 2x3/2-Way Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
