Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series

Subtotal (1 unit)*

£53.05

(exc. VAT)

£63.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.05

*price indicative

RS Stock No.:
344-809
Mfr. Part No.:
VUVG-B14-M52-AZ-F-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo solenoid valve exemplifies precision and reliability with its innovative electric actuation and robust design. Engineered to meet the demands of dynamic industrial environments, it is compact yet powerful, delivering exceptional flow rates and precise control. The 5/2 way monostable valve is ideal for various applications, where its soft sealing principle ensures efficient operation with minimal risk of leakage. With a degree of protection rated at IP65, this valve thrives in challenging settings, capable of operating effectively between -5 °C and 60 °C. Built from high-quality materials, it aligns with RoHS compliance, ensuring a sustainable choice for modern manufacturing needs.

Monostable actuation provides responsive control for automated processes
Designed to operate with a nominal flow rate for efficient performance
Pneumatic spring reset enhances reliability during operation
External pilot air supply enables versatility for diverse setups
Its lightweight construction allows easy installation without compromising on strength
Electrical connection simplifies integration with existing systems
Vibration and shock resistance ensures durability in rigorous environments

Related links