Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series

Subtotal (1 unit)*

£63.79

(exc. VAT)

£76.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.79

*price indicative

RS Stock No.:
350-929
Mfr. Part No.:
VUVG-B14-T32U-AZ-F-P1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2 x Two Directional Flow

Actuation Type

Electrical

Manufacturer Series

VUVG

COO (Country of Origin):
DE
The Festo Solenoid Valve is expertly designed to enhance pneumatic control systems, ensuring reliable operation in various applications. With a compact valve size of 14 mm, this device promises efficient performance while maintaining robust functionality. Its electric actuation mechanism enables swift response times, catering to precision control needs. The valve operates within a range of pressures and is equipped to handle significant flow rates, making it ideal for demanding industrial environments. The thoughtful design incorporates features such as a soft sealing principle and multiple mounting options, facilitating seamless integration into existing setups. Whether in transport applications or confined spaces, this valve is engineered to meet the evolving needs of modern automation.

Electric actuation provides quick and precise control
Two position function supports versatile operational modes
Designed for mounting on manifold rails for space efficiency
IP65 degree of protection ensures durability against dust and moisture
Crafted from a robust aluminium alloy for longevity
Includes a pilot actuated mechanism for enhanced performance
Features compatibility with external pilot air supply
Optimised for use in cleanroom environments contributing to regulatory compliance

Related links