Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 344-403
- Mfr. Part No.:
- VUVG-B18-T32U-AZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£73.85
(exc. VAT)
£88.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.85 |
*price indicative
- RS Stock No.:
- 344-403
- Mfr. Part No.:
- VUVG-B18-T32U-AZ-F-P1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve represents a pinnacle of efficiency and reliability, tailored for demanding industrial applications. It boasts a robust design featuring a monostable valve function and an electric actuation mechanism that ensures precision control in fluid management. Engineered to handle standard flow rates with ease, it allows for a seamless integration into existing pneumatic systems. With a degree of protection rated IP65, this valve is not only suitable for versatile mounting positions but also offers resilience against the elements, making it ideal for both indoor and outdoor installations. Its compact size and lightweight structure of 140 g make installation intuitive and require minimal maintenance. Featuring a mechanical spring reset and external pilot air supply, this solenoid valve ensures operational efficiency across a range of temperatures and conditions, promising outstanding performance in various industrial scenarios.
Electric actuation allows for swift and accurate control
IP65 protection ensures durability in harsh environments
Mechanical spring reset enhances reliability during operation
Compact design facilitates easy installation in tight spaces
Lubricated operation enables versatility in medium handling
Soft sealing principle promotes leak-free functionality
Compatibility with cleanroom standards simplifies integration in sensitive environments
IP65 protection ensures durability in harsh environments
Mechanical spring reset enhances reliability during operation
Compact design facilitates easy installation in tight spaces
Lubricated operation enables versatility in medium handling
Soft sealing principle promotes leak-free functionality
Compatibility with cleanroom standards simplifies integration in sensitive environments
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2x3/2 Closed 574443
- Festo 5/3 Solenoid Valve - Electrical VUVG Series 24V dc, 8004894
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004885
- Festo 5/2 Solenoid Valve - Electrical VUVG Series 24V dc, 8004891
- Festo 3/2 Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc, 8004888
