Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- RS Stock No.:
- 343-050
- Mfr. Part No.:
- VUVG-B14-T32C-AZ-F-P1
- Brand:
- Festo
Subtotal (1 unit)*
£63.79
(exc. VAT)
£76.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.79 |
*price indicative
- RS Stock No.:
- 343-050
- Mfr. Part No.:
- VUVG-B14-T32C-AZ-F-P1
- Brand:
- Festo
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
| Brand | Festo | |
| Function | 2 x Two Directional Flow | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVG | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2 x Two Directional Flow | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for precision and reliability in pneumatic applications. With a robust construction and advanced features, this valve excels in controlling airflow in a variety of systems. Its electric actuation allows for quick response times and efficient operation, making it ideal for automated processes. Built to endure, it offers a high degree of protection with an IP65 rating, ensuring performance in challenging environments. This valve's thoughtful design incorporates features that promote safety and functionality, from its corrosion-resistant materials to the ability to handle varying media temperatures, making it a versatile choice for engineers.
Monostable closed design ensures fail-safe operation in critical applications
Electric actuation provides rapid response times for enhanced system efficiency
High flow rates support the demands of expansive pneumatic systems
Pneumatic spring reset allows for reliable functionality under pressure
Soft sealing principle enhances leak prevention and operational integrity
Lightweight construction facilitates easy installation and reduced stress on systems
External pilot air supply optimizes control for complex pneumatic setups
Electric actuation provides rapid response times for enhanced system efficiency
High flow rates support the demands of expansive pneumatic systems
Pneumatic spring reset allows for reliable functionality under pressure
Soft sealing principle enhances leak prevention and operational integrity
Lightweight construction facilitates easy installation and reduced stress on systems
External pilot air supply optimizes control for complex pneumatic setups
Related links
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo Three Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573479
- Festo 3/2 Solenoid Valve - Electrical VUVG Series 24V dc, 573476
- Festo 2x3/2 Closed 574376
- Festo 2x3/2 Closed 566513